521384-2

Heilind Number:AMP521384-2
Manufacturer:TE Connectivity
Manufacturer Number:521384-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 02-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521384-2
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:208
Contact Amperage:16 A
Number of Positions:2
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:521384-2
SKU:AMP521384-2

Detailed Description

Introducing the ASSY PL R/A RAST5 HEADER 02-A, a crucial component in the RAST 5 IDC Connectors series. Designed for board mount applications, this header features a right angle mount orientation and solder termination method, ensuring secure and reliable connectivity. With two contacts in a single row, it is ideal for power circuit applications. The housing, made of UL 94V-0 rated Nylon 6/6 in sleek black, offers durability and safety. Each package contains 208 headers, each with a contact amperage rating of 16 A, suitable for demanding environments. Operating temperature ranges from -40 to 105 °C (-40 to 221 °F), making it versatile for various conditions. With a tab contact type and tin plating, it guarantees efficient signal transmission. The connector's compact dimensions (.59 in height, .66 in length) and inline contact layout facilitate easy integration into wire-to-board systems. RoHS compliant, it meets international standards for environmental responsibility. Suitable for appliances and other electronic devices, this header ensures quality performance in every application.