521384-3

Heilind Number:AMP521384-3
Manufacturer:TE Connectivity
Manufacturer Number:521384-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ASSY PL R/A RAST5 HEADER 03-A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 521384-3
Series:RAST 5 IDC Connectors
Housing Material:Nylon 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Contact Type:Tab
Package Quantity:144
Contact Amperage:16 A
Number of Positions:3
Housing Color:Black
Mount Orientation:Right Angle
GPL:JJ4
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:149.6 µin, 3.8 µm
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Connector Height:14.9 mm, .59 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:16.65 mm, .66 in
Connector System:Wire to Board
ECCN:EAR99
Keying and Polarized Position Locations:1C, 2D
Mating Retention:Without
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.14 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:149.6 µin, 3.8 µm
Contact Retention:Without
Mating Tab Width:.25 in, 6.35 mm
Material Flammability Standard:UL 94V-0
Part Aliases:521384-3
SKU:AMP521384-3

Detailed Description

Introducing the ASSY PL R/A RAST5 HEADER 03-A, a key component in our RAST 5 IDC Connectors series. Designed for board mount applications, this header features a durable Nylon 6/6 housing in sleek black. With three contacts in a single row, it offers reliable power connectivity, meeting UL 94V-0 flammability standards for added safety. The right-angle mount orientation and solder termination method ensure secure attachment to the PCB, with a contact amperage rating of 16 A. Its tin-plated brass contacts, with a thickness of 3.8 µm, provide excellent conductivity. With a compact height of 14.9 mm, this connector is ideal for space-constrained environments. RoHS compliant, it guarantees environmental responsibility. Whether for appliances or other applications, the ASSY PL R/A RAST5 HEADER 03-A is a versatile solution for your connectivity needs.