| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 521384-8 |
| Series: | RAST 5 IDC Connectors |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Package Quantity: | 56 |
| Contact Amperage: | 16 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | JJ4 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 149.6 µin, 3.8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 14.9 mm, .59 in |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Contact Layout: | Inline |
| Connector Length: | 16.65 mm, .66 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Keying and Polarized Position Locations: | 2D, 3C, 6D, 7C |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Termination Post Tail Length: | .14 in, 3.5 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 149.6 µin, 3.8 µm |
| Contact Retention: | Without |
| Mating Tab Width: | .25 in, 6.35 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 521384-8 |
| SKU: | AMP521384-8 |
521384-8
Specifications
Detailed Description
Enhance power connectivity in your electronic assemblies with the ASSY PL R/A RAST5 HEADER 08-D. This right-angle header, part of the RAST 5 IDC Connectors series, features a durable Nylon 6/6 housing in sleek black. With a total of 8 contacts arranged in a single row, it ensures efficient signal transmission. The contact tabs, made of brass with tin plating, guarantee reliable conductivity. Solder termination through hole mounting on a printed circuit board offers secure attachment. Operating within a wide temperature range of -40 to 105 °C, this header is suitable for various environments. Its compact design, with a height of 14.9 mm and length of 16.65 mm, accommodates space-constrained applications. Ideal for appliances and other electronic devices, this header meets UL 94V-0 flammability standards, ensuring safety and compliance. Partner with 521384-8 for seamless wire-to-board connections in your projects.


