| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535043-4 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 2-42936-4973 535043-4 |
| Replacement Part: | 5535043-4 |
| SKU: | AMP535043-4 |
535043-4
| Heilind Number: | AMP535043-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535043-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Elevate your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this vertical mount connector features 96 positions across three rows with a pitch of 2.54mm (.1 in). Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures reliable signal transmission in diverse environments. Ideal for signal applications, each row (A, B, C) is loaded for efficient PCB-to-PCB connections. With a DIN level II standard and versatile board-to-board configuration, this connector guarantees robust and secure performance. Crafted for durability and precision, it is the perfect solution for your backplane connector needs. Please note, this product is not RoHS compliant. Elevate your circuit connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this vertical mount connector features 96 positions across three rows with a pitch of 2.54mm (.1 in). Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), it ensures reliable signal transmission in diverse environments. Ideal for signal applications, each row (A, B, C) is loaded for efficient PCB-to-PCB connections. With a DIN level II standard and versatile board-to-board configuration, this connector guarantees robust and secure performance. Crafted for durability and precision, it is the perfect solution for your backplane connector needs. Please note, this product is not RoHS compliant.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||
| 12/18/2017 | P-16-013964 - Manufacturing Location Change. After an extensive analysis of our TE business unit operations, we are announcing a plan to simplify our manufacturing footprint. As a result of this plan, product produced at our TE Rock Hill, SC OR Hermosillo, MX facilities will be relocated to other TE Connectivity locations (North America and China) by the end of November 2017. Additionally, we will relocate some product produced at our TE Dongguan China facility for our North American market to our Hermosillo, MX facility by the end of November 2017. | Download | |||
| 12/18/2017 | P-17-014155 - Manufacturing Location Change. | Download | |||
| 01/31/2017 | P-17-014114 - Cancellation of PCN P-16-013964 due to lack of clarity on providing the receiving manufacturing plant location. | Download | |||


