| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 535090-5 |
| Amperage: | 1.5 A, 1 A |
| Gender: | Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 96 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | 535090-5 |
| Replacement Part: | 5535090-5 |
| SKU: | AMP535090-5 |
535090-5
| Heilind Number: | AMP535090-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 535090-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your signal connectivity with this vertical board-to-board PCB connector, featuring three rows of 32 positions each for a total of 96 connections. Designed for secure mounting on your PCB, this connector has a pitch of 2.54mm (.1 in) and operates reliably in a wide temperature range from -55 to 125°C (-67 to 257°F). With a durable construction and DIN Level II compliance, it's ideal for demanding applications in various industries. Whether you're assembling data devices or other electronic systems, this connector ensures efficient and reliable performance. Please note that it does not have sealable properties and is not RoHS compliant. Elevate your connectivity solutions with this essential component.


