Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-2301994-2
Series: Industrial RJ45,Industrial RJ45 Connector,Industrial RJ45 IP20,Industrial RJ45 Mag Jack
Housing Material: LCP (Liquid Crystal Polymer)
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
USOC Codes: RJ45 with Integrated Magnetics
Insulation Material: LCP
LAN Category: Cat 5e
Keying: No
Package Quantity: 50
Number of Positions: 8
Data Rate: 1000 Mb/s
Housing Color: Black
Mount Orientation: Right Angle
Latch Orientation: Standard - Latch Down
GPL: Z16
LED Color (Bottom Right): Green/Yellow
LED Color (Bottom Left): Green/Yellow
LED Color (Top Left): None
LED Color (Top Right): None
PCB Ground Tab Location: .12 in, 3.05 mm
Profile: Standard
Shield Material: Brass
Shield Plating Material: Nickel
Shield Plating Finish: Matte
Connector Contact Density: Standard
Number of Loaded Positions: 8
Mating Entry Location: Side
Number of Panel Ground Tabs: 6
Number of PCB Ground Tabs: 2
Panel Ground Location: Top and Side
Port Configuration: Single Port
Port Matrix Configuration: 1 x 1
Status Indicator: LED
Packaging: Tray
Operating Temperature Range: ,
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Shielded: Yes
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
PCB Termination Area Plating Finish: Matte
Connector Height: 13.63 mm, .537 in
PCB Retention Type: Boardlock
Boardlock Material: LCP
Shield Panel Ground Type: Shield has bottom panel grounds.
Sealable: No
Grounding Options: PCB and Panel Ground
Housing Material Temperature: 260
Connector Type: Jack
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K842
Modular Product Type: RJ Type Jacks & Plugs
Material Flammability Standard: UL 94V-0
SKU: AMP6-2301994-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: