60318-1

Heilind Number:AMP60318-1
Manufacturer:TE Connectivity
Manufacturer Number:60318-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 18-14 10 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60318-1
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:14 - 18 AWG, 1624 - 4109 CMA, .823 - 2.08 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60318-1

Detailed Description

Enhance your electrical connections with the AMPLIVAR RG 18-14 10 BR Ring Tongue Terminal. Crafted for durability and performance, this straight orientation terminal accommodates #10 studs, making it ideal for a variety of applications. With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures reliable functionality in diverse environments. Designed for wire sizes 14-18 AWG (.823-2.08 mm²), this terminal offers versatility and convenience. Its open barrel construction facilitates efficient wire termination, while its straight terminal angle and RoHS compliance guarantee ease of use and environmental responsibility. Trust in the quality of our supplier product for your electrical needs.