60321-2

Heilind Number:AMP60321-2
Manufacturer:TE Connectivity
Manufacturer Number:60321-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 23-19 8 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60321-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:23 - 19 AWG, .258 - .653 mm², 509 - 1289 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60321-2

Detailed Description

Introducing the AMPLIVAR RG 23-19 8 TPBR, a versatile member of the AMPLIVAR Terminals and Splices series. This Ring Tongue connector is designed for #8 (M4) stud sizes, offering a secure and reliable connection for wires ranging from 23 to 19 AWG (.258 to .653 mm²). With an operating temperature range of -40 to 105°C (-40 to 221°F), it ensures performance in a variety of environments. The straight orientation and open barrel design facilitate easy installation, while the non-insulated construction is ideal for specific applications. RoHS compliant and meticulously crafted, this terminal guarantees quality and compliance with industry standards. Perfect for a range of projects, from automotive to industrial, it's a must-have in any toolkit. Rest assured, you're working with a trusted supplier of Rings & Spades terminals, known for their commitment to excellence. Upgrade your connectivity solutions with the AMPLIVAR RG 23-19 8 TPBR.