60319-2

Heilind Number:AMP60319-2
Manufacturer:TE Connectivity
Manufacturer Number:60319-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMPLIVAR RG 23-19 10 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 60319-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:23 - 19 AWG, .258 - .653 mm², 509 - 1289 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP60319-2

Detailed Description

Enhance your electrical connections with our AMPLIVAR RG 23-19 10 TPBR. Designed for optimal performance in industrial settings, this straight orientation Ring Tongue connector features a #10 stud size and accommodates wire sizes ranging from 23 to 19 AWG. Operating flawlessly in temperatures as low as -40°C and as high as 105°C (-40 to 221°F), it's a reliable solution for a variety of applications. With an open barrel design and straight terminal angle, installation is efficient and hassle-free. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Upgrade your connectivity with the AMPLIVAR Terminals and Splices series.