| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 60752-2 |
| Series: | AMPLIVAR Terminals and Splices |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 15 - 17 AWG, 1.03 - 1.65 mm², 2048 - 3256 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP60752-2 |
60752-2
Specifications
Detailed Description
Introducing the AMVAR Ring, part of our AMPLIVAR Terminals and Splices series. This #8, M4 Ring Tongue connector is designed for secure wire termination, accommodating 15-17 AWG wire sizes. With a straight orientation and open barrel type, it offers easy installation for a variety of applications. Operating temperature ranges from -40 to 105°C (-40 to 221°F), ensuring reliability in diverse environments. RoHS compliant and durable, it's an essential component for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150868-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 505036-1 | ![]() | |
| TE Connectivity 62755-1 | ![]() | |
| TE Connectivity 62835-1 | ![]() | |
| TE Connectivity 63399-1 | ![]() | |
| TE Connectivity 63446-2 | ![]() | |
| TE Connectivity 63612-1 | ![]() |


