63446-2

Heilind Number:AMP63446-2
Manufacturer:TE Connectivity
Manufacturer Number:63446-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR RING 22-18 025TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63446-2
Series:AMPLIVAR Terminals and Splices
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:18 - 22 AWG, 640 - 1624 CMA, .68 - 1.06 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP63446-2

Detailed Description

Enhance your electrical connections with the AMVAR RING 22-18 025TPBR, a high-quality component from our AMPLIVAR Terminals and Splices series. This straight, #8 stud-sized Ring Tongue connector is designed for optimal performance in a wide operating temperature range of -40 to 105°C (-40 to 221°F). Suitable for 18-22 AWG wires, its open barrel construction allows for easy installation. With RoHS compliance and a focus on durability and reliability, this connector is the ideal choice for a variety of applications in the field of connectors, crimp terminals, and splices. Elevate your projects with the assurance of superior quality and performance that Rings & Spades products are known for.