| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 61513-2 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Wire Size: | .12 - .4 mm², 22 - 26 AWG |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 90° |
| SKU: | AMP61513-2 |
61513-2
Specifications
Detailed Description
Enhance your connectivity with our Crimp Quick Disconnect Tab Terminals, perfect for efficient termination in various applications. With Tin contact plating and a receptacle terminal type, these terminals ensure reliable performance. The 90° flag orientation and stud mount mounting style offer versatility in installation. Designed for 22-26 AWG wire sizes, they accommodate a range of connections, making them essential components for your projects. Rest assured, these terminals are RoHS compliant, prioritizing environmental responsibility. Upgrade your connectivity solutions with these high-quality PCB terminals.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150119-1 | ![]() | |
| TE Connectivity 4150119-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350189-1 | ![]() | |
| TE Connectivity 60804-1 | ![]() | |
| TE Connectivity 60888-1 | ![]() | |
| TE Connectivity 60983-1 | ![]() | |
| TE Connectivity 60983-2 | ![]() | |
| TE Connectivity 61513-1 | ![]() |


