63784-1

Heilind Number:AMP63784-1
Manufacturer:TE Connectivity
Manufacturer Number:63784-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RCPT POS/LK 187 0126PTPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 63784-1
Series:Positive Lock 187
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:19.18 mm, .755 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP63784-1

Detailed Description

Enhance your electrical connections with our RCPT POS/LK 187 0126PTPBR receptacle, featuring a sturdy brass construction with pre-tin plating for optimal conductivity. Designed for straight orientation, it accommodates 4.75mm (.187 in) wide tabs, making it compatible with a range of applications. With an overall length of 19.18mm (.755 in) and an operating temperature range of -40 to 110°C (-40 to 230°F), this receptacle is both versatile and reliable. Its F-Crimp terminal allows for easy wire connection, accepting 16-20 AWG (.51-1.31 mm²) wires with insulation diameters ranging from .06 to .11 inches (1.52 to 2.8 mm). Whether for industrial or DIY projects, this product, part of our Positive Lock 187 series, is a must-have for efficient and durable wire termination. Rest assured, it meets high-quality standards and is RoHS compliant for environmentally conscious use. Elevate your connectivity solutions with our Quick Disconnects line.