765206-6

VERT. HEADER ASSY.,.100CL HT

Easily integrate power connections on your board with our VERT. HEADER ASSY.,.100CL HT from the AMPOWER Wave Crimp series. This single-row assembly features durable thermoplastic housing in sleek black, designed for Through Hole - Solder mounting. With 12 tab contacts providing a high current capacity of 45 A, it's ideal for power circuit applications. The contact material is Copper Alloy with Silver plating, ensuring reliable conductivity. Operating in a wide temperature range of -55 to 105 °C, this header meets stringent UL 94V-0 flammability standards. Packaged in a tube for convenience, it's a must-have component for power connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 765206-6
Series: AMPOWER Wave Crimp
Housing Material: Thermoplastic
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Tab
Package Quantity: 13
Contact Amperage: 45 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: K77
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: 100 - 150 µin, 2.54 - 3.81 µm
PCB Retention: Without
Contact Termination Plating Thickness: 150 - 250 µin
Contact Underplating Material: Nickel
Connector Height: 17.02 mm, .67 in
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2841
Number of Power Positions: 12
Contact Layout: Inline
Connector System: Cable-to-Board
Contact Termination Plating: Silver over Nickel, Tin-Lead
Connector Product Type: Header
ECCN: EAR99
Termination Post Tail Length: .026 in, 1.16 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 765206-6
SKU: AMP765206-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: