767017-1

Heilind Number:AMP767017-1
Manufacturer:TE Connectivity
Manufacturer Number:767017-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MICT,900PLUG,38,ASSY,.025,REC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 767017-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:2
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.025 in, .64 mm
Voltage:1 V DC, 30 V AC
Contact Type:Pin
Row Spacing:.228 in, 5.79 mm
Impedance:50 Ω
Package Quantity:21
Contact Amperage:11.5 A
Number of Positions:38
Data Rate:10 Gb/s
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:2 MΩ
GPL:481
Packaging:Box & Tube, Tube
Operating Temperature Range:-67 - 257 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:30 µin, .76 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin-Lead
PCB Thickness (Recommended):1.57 mm, .8 in
Connector Height:22.657 mm, .892 in
Sealable:No
Ground Component Type:Ground Bus
Mating Alignment:Without
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:2435
Number of Columns:19
Number of Power Positions:1
Number of Signal Positions:38
Contact Layout:Inline
Connector Length:1 in, 25.4 mm
Connector System:Board to Board
CSA Agency Certification:1195944
UL Agency Certification:E28476
Stackable:Yes
ECCN:EAR99
Board to Board Configuration:Mezzanine
Contact Shape:Dual Beam
Connector Width:.32 in, 8.128 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:None
Differential Signaling:Yes
Header Type:Header Only
Connector Assembly Type:PCB Mount Header
Stack Height:1.255 in, 22.86 mm, 31.9 mm
PCB Contact Termination Area Plating Thickness:150 - 250 µin
Standards Met:CSA
Material Flammability Standard:UL 94V-0
Part Aliases:767017-1
Replacement Part:5767017-1
SKU:AMP767017-1

Detailed Description

Enhance your PCB connections with this 38-position MICT assembly. Featuring a durable LCP housing in sleek black, it ensures reliable performance in a range of environments, from -67 to 257°F. With a pitch of .64mm, it offers precise connectivity for high-speed data transmission at up to 10Gb/s. The dual-beam contact shape, plated with gold or palladium nickel, guarantees low impedance and high durability. Mezzanine board-to-board configuration and vertical mount orientation make it versatile for various applications. With UL 94V-0 flammability standard compliance and CSA agency certification, this connector is both safe and reliable for your signal circuit needs. Whether you're working on industrial machinery or telecommunications equipment, this MICT assembly is the perfect choice for seamless and efficient connectivity.