| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 767149-1 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 24.003 mm, .64 mm, .945 in |
| Voltage: | 1 V DC, 30 V AC |
| Contact Type: | Pin |
| Row Spacing: | .228 in, 5.79 mm |
| Impedance: | 50 Ω |
| Package Quantity: | 168 |
| Contact Amperage: | 11.5 A |
| Number of Positions: | 38 |
| Data Rate: | 10 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 481 |
| Packaging: | Tape |
| Operating Temperature Range: | -67 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold or Palladium Nickel or Performance Based |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 12.446 mm, .49 in |
| Sealable: | No |
| Ground Component Type: | Ground Bus |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2433 |
| Number of Columns: | 19 |
| Number of Power Positions: | 1 |
| Number of Signal Positions: | 38 |
| Contact Layout: | Inline |
| Connector Length: | 1 in, 25.4 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | 1195944 |
| UL Agency Certification: | E28476 |
| Stackable: | No |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam |
| Connector Width: | .208 in, 5.2832 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Differential Signaling: | Yes |
| Header Type: | Header Only |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 12.57 mm, 21.6 mm, .85 in |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 767149-1 |
| Replacement Part: | 5767149-1 |
| SKU: | AMP767149-1 |
767149-1
Specifications
Detailed Description
Enhance your signal transmission with our MICTOR plug assembly, designed for efficient board-to-board connections. This high-performance connector features dual-beam contact shapes, ensuring reliable conductivity for 38 signal positions and one power position. With a pitch of .64mm and an impedance of 50Ω, it supports data rates up to 10Gb/s. The housing, made of LCP (Liquid Crystal Polymer) in sleek black, meets stringent UL 94V-0 flammability standards. Surface-mount termination and vertical board-mount orientation make for easy installation, while gold or palladium nickel plating on the contact mating area ensures optimal performance. Whether in industrial or commercial settings, this CSA-certified connector upholds quality and safety standards, operating flawlessly in temperatures ranging from -67 to 257°F. Perfect for mezzanine and board stacking configurations, it offers exceptional durability and longevity, making it an essential component for your assembly needs.


