| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770834-4 |
| Series: | Mini-Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 10000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 11.2 A |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1312 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 770834-4 |
| SKU: | AMP770834-4 |
770834-4
Specifications
Detailed Description
Enhance power connectivity with our Mini UMNL Socket PHBR, a vital component in the Mini-Universal MATE-N-LOK series. Crafted from durable phosphor bronze, it ensures reliable performance in various applications. With UL and UL 94V-0 standards met, rest assured of its quality and safety. This cable-mount socket, ideal for free-hanging installations, features a crimp termination method for secure connections. Capable of handling up to 600V AC/DC, it suits power circuit applications. With a contact amperage of 11.2A and low contact resistance, it facilitates efficient power transmission. Designed for 26-30 AWG wire sizes, it accommodates stranded conductors with ease. Packaged in reels of 10,000 units, it offers convenience for large-scale projects. Operating in temperatures ranging from -55°C to 105°C (-67°F to 221°F), it ensures reliability in diverse environments. RoHS compliant and featuring pre-tin plating, it aligns with modern standards for environmental sustainability and performance. Perfect for appliances and other power systems, it guarantees seamless wire-to-wire connections, certified by LR and UL agencies. Trust in its quality for your power connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 2266136-1 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 2266136-2 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 7-2266136-7 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 90870-1 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 90870-2 | TE Connectivity 770834-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 770834-4 Application Tooling | ![]() |


