| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776427-4 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N41 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M097 |
| Connector System: | Wire to Wire |
| Length: | .8 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.447 in, 36.75 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 4 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820P-37811 776427-4 |
| SKU: | AMP776427-4 |
776427-4
Specifications
Detailed Description
Experience the seamless connectivity of the AMPSEAL 16 series with this 2P Plug Assembly, designed for optimal performance in industrial and commercial transportation applications. Crafted with a durable PBT GF housing and featuring a polarized design, this assembly ensures secure connections for female terminals. With an IP67 rating and sealable construction, it offers reliable protection against environmental elements. Operating efficiently in temperatures ranging from -40 to 125°C, it is suitable for a variety of harsh conditions. The integrated strain relief option and terminal position assurance capability further enhance its functionality. RoHS compliance and serviceability make it a sustainable and convenient choice for your connectivity needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/26/2021 | PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 05/18/2018 | P-18-015527 - New product. The new molds will follow a strict procedure before being released. We will be performing complete first article inspections on the components as well as performing specific testing to insure the highest quality with form, fit and function. No changes will occur to any of the components and they will be identical to the existing matching component. If you require a PPAP, please notify the responsible TE Sales Contact within 60 days after receipt of this PCN. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/04/2013 | E-13-018841 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


