| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794224-1 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.5 A |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0936 |
| Wire Size: | .05 - .15 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 794224-1 |
| SKU: | AMP794224-1 |
794224-1
Specifications
Detailed Description
MINI UMNL2 PIN 30-26 AWG SN LP is a versatile contact component designed for the Mini-Universal MATE-N-LOK 2 series. With a cable mount (free-hanging) configuration, it accommodates wire sizes ranging from 26 to 30 AWG, making it suitable for a variety of power applications. Constructed from durable brass with pre-tin plating in the contact mating area, it ensures reliable conductivity. This UL-certified contact, compliant with UL 94V-0 standards, offers a secure crimp termination method for easy installation. Operating within a wide temperature range from -55 to 105°C (-67 to 221°F), it guarantees performance in diverse environmental conditions. With a low contact resistance of 20 mΩ and a maximum voltage rating of 600 V AC/DC, it delivers efficient power transmission. Each package contains 1000 contacts, ideal for bulk installation. RoHS compliant and suitable for appliances, it meets stringent quality and safety standards, making it a dependable choice for wire-to-wire power connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | ![]() | |
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 90870-1 | ![]() | |
| TE Connectivity 90870-2 | ![]() |


