| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 794225-1 |
| Series: | Mini-Universal MATE-N-LOK 2 |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 10.7 A |
| Contact Resistance: | 20 mΩ |
| Termination Type: | Crimp |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0936 |
| Wire Size: | .05 - .13 mm², 26 - 30 AWG |
| Connector System: | Wire to Wire |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .035 - .05 in, .89 - 1.27 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .039 in, 1 mm |
| Standards Met: | VDE UL 94V-0 UL 94V-2 |
| Material Flammability Standard: | UL 94V-0 UL 94V-2 |
| Part Aliases: | 794225-1 |
| SKU: | AMP794225-1 |
794225-1
Specifications
Detailed Description
Introducing the Mini Universal MATE-N-LOK 2 Socket, a reliable contact accessory for cable mounting applications. With a termination method of crimping, this contact is designed for efficient connectivity in power circuits. Its brass construction ensures durability and high performance, meeting VDE, UL 94V-0, and UL 94V-2 standards for safety. Suitable for wire sizes ranging from 26 to 30 AWG, it accommodates stranded wires with ease. Operating at voltages up to 600 V AC and DC, this contact is ideal for various power applications. With a contact amperage of 10.7 A and low contact resistance of 20 mΩ, it guarantees efficient power transmission. The straight orientation and pre-tin plating make installation straightforward and reliable. RoHS compliant and with a wide operating temperature range, this contact is a dependable choice for power connectors. Packaged in bags of 1000, it is perfect for bulk installations in appliances and other electronic devices. Elevate your connectivity solutions with this high-quality Mini Universal MATE-N-LOK 2 Socket.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 189727-1 | TE Connectivity 794225-1 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 794225-1 Application Tooling | ![]() |
| TE Connectivity 90870-1 | TE Connectivity 794225-1 Application Tooling | ![]() |
| TE Connectivity 90870-2 | TE Connectivity 794225-1 Application Tooling | ![]() |


