794230-1

Heilind Number:AMP794230-1
Manufacturer:TE Connectivity
Manufacturer Number:794230-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MINI UMNL2 PIN 20-16AWG LP SN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794230-1
Series:Mini-Universal MATE-N-LOK 2
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:10.5 A
Termination Type:Crimp
GPL:238
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:0936
Wire Size:16 - 20 AWG, .5 - 1.4 mm²
Connector System:Wire to Wire
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.079 - .126 in, 2.01 - 3.2 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:CSA UL
Part Aliases:794230-1
SKU:AMP794230-1

Detailed Description

Easily connect wires with our Mini UMNL2 Pin 20-16AWG LP SN. Designed for power applications, this contact features a pre-tin plating for efficient conductivity. With a crimp termination method, it ensures secure attachment to 16-20 AWG stranded wires. UL and CSA standards compliant, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. This contact, suitable for appliances, offers a maximum voltage of 600 V AC/DC and a contact amperage of 10.5 A. Perfect for wire-to-wire connections, it comes in a package quantity of 1000. RoHS compliant, it's also environmentally friendly. Trust in the reliability of this Mini-Universal MATE-N-LOK 2 series contact for your power connectivity needs.