794714-3

Heilind Number:AMP794714-3
Manufacturer:TE Connectivity
Manufacturer Number:794714-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

06P UMNL CAP HSG RED,PAN MNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794714-3
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.76 - 2.29 mm
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Connector Height:1.08 in, 27.43 mm
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector Length:20.32 mm, .8 in
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:2.04 in, 52.07 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Circuit Identification Feature:Without
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794714-3
SKU:AMP794714-3

Detailed Description

Enhance your power and signal connections with our Universal MATE-N-LOK connector. Designed for panel mounting with a durable nylon housing, this connector ensures reliable performance in various applications. With two rows of 6 positions each, it offers flexibility for your wiring needs. The 6.35mm pitch and 600V AC voltage rating make it suitable for power transmission. Featuring pin contacts and UL 94V-2 flammability standard compliance, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's ideal for demanding environments. The connector's compact design, measuring 27.43mm in height and 52.07mm in width, accommodates space limitations without compromising functionality. With CSA and UL certifications, as well as VDE testing, you can trust in its performance. Suitable for appliances and various circuit applications, it's a versatile solution for your connectivity needs.