794899-1

Heilind Number:AMP794899-1
Manufacturer:TE Connectivity
Manufacturer Number:794899-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04P UMNL HI TEMP PLUG HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 794899-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Package Quantity:1
Panel Thickness:.03 - .09 in
Number of Positions:4
Housing Color:Black
GPL:236
Packaging:Package
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:794899-1
SKU:AMP794899-1

Detailed Description

Enhance your power and signal connections with our Universal MATE-N-LOK Connector. Designed for top-tier performance, this connector boasts CSA and UL standards compliance, ensuring reliable operation. Crafted from durable nylon housing in sleek black, it offers a single row of four crimp-terminated sockets, ideal for cable mount applications. With a wide 6.35mm pitch and 600V AC voltage rating, it's perfect for various circuit applications. Tested for VDE approval and RoHS compliant, this connector guarantees quality and environmental responsibility. Operating seamlessly in temperatures ranging from -55 to 105°C, it's a versatile choice for appliances and beyond. Upgrade your connectivity with this essential component, available in convenient packaging.