| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1761615-1 |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Pitch: | .051 in, 1.3 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Contact Amperage: | 1 A |
| Number of Positions: | 104 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | G39 |
| Packaging: | Package |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K178 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 1.181 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1761615-1 |
| SKU: | AMP8-1761615-1 |
8-1761615-1
| Heilind Number: | AMP8-1761615-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1761615-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connections with the STEP-Z RCPT 05MM 200/104P LF S, a cutting-edge board-to-board connector designed for high-performance applications. Featuring a durable thermoplastic housing in a sleek natural color, this connector is both reliable and visually appealing. With a surface mount termination method using solder balls and a pitch of 1.3mm, it offers seamless integration on your board. Its 104 socket contacts, each capable of handling 1A, ensure efficient power and signal transmission. Gold plating on the mating areas guarantees optimal conductivity, while its UL 94V-0 flammability standard certification provides peace of mind. Suitable for a wide operating temperature range from 32 to 212°F, this connector is built to withstand harsh environments. Its compact design, with a stack height of 1.181 inches and a PCB thickness of 1.57mm, makes it ideal for space-constrained applications. Whether you're assembling devices for the aerospace, automotive, or telecommunications industry, the STEP-Z RCPT is the perfect choice for secure and efficient board-to-board connections.


