| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925370-3 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6/6 - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Crimp |
| Overall Height: | .21 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Number of Positions: | 6 |
| Housing Color: | Green |
| GPL: | 277 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .21 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925370-3 |
| SKU: | AMP925370-3 |
925370-3
Specifications
Detailed Description
Enhance your electronic connections with our MOD IV DR HSG, a high-quality receptacle housing designed for optimal performance. With a durable Polyamide 6/6 - GF construction in a vibrant green hue, this housing accommodates six contacts in two rows, ensuring efficient connectivity. The 2.54mm pitch and 250VAC voltage rating make it suitable for a variety of applications. Featuring a crimp termination method and included strain relief, installation is a breeze. Meeting UL 94V-0 flammability standards and operating in a wide temperature range from -65 to 105°C, this connector guarantees reliability in industrial settings. Its compact design, measuring just 0.21" in height and 4.99" in length, with both ends closed, offers versatility in PCB assemblies. RoHS compliant and meticulously engineered, this housing is a must-have component for your electronic projects. With a package quantity of 50, it's perfect for both small-scale and large-scale production. Elevate your connectivity solutions with the MOD IV DR HSG.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 167301-4 | MOD-4 REC.CONT.SCP | ![]() |
| TE Connectivity 2-1318119-3 | DYNAMIC D2100 REC HSG 6P DBL Y | ![]() |
| TE Connectivity 925367-2 | MOD 4 REC.HSG 2X02P | ![]() |
| TE Connectivity 925370-4 | MOD IV REC HSG 2X4 POS | ![]() |
| TE Connectivity 927231-7 | UMNL 9 WAY CAP HOUSING | ![]() |


