927742-2

Heilind Number:AMP927742-2
Manufacturer:TE Connectivity
Manufacturer Number:927742-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2 POS FASTIN/ON HOUSING PANEL MOUNT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927742-2
Housing Material:Polyamide
Pitch:.196 in, 5 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Locking Lance
Mating Alignment Type:Polarization
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP927742-2

Detailed Description

Enhance your electrical connections with this versatile Tab Housing. Crafted from durable Polyamide in a natural hue, it offers reliability and longevity. Featuring a pitch of 5mm (.196 in) and straight orientation, it's perfect for panel mounting. With two positions for secure terminal connections, it ensures efficient conductivity. The locking lance mating retention and polarization alignment guarantee a snug fit. RoHS compliant, it meets international standards for environmental responsibility. Elevate your crimp terminal setups with this essential component.