| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928901-3 |
| Series: | Positive Lock 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 22.3 mm, .88 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .12 - .169 in, 3.1 - 4.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928901-3 |
928901-3
Specifications
Detailed Description
Enhance your electrical connections with our PL 250 REC TERMINAL. Crafted from durable brass with a tin plating, this receptacle is designed for 13-17 AWG wires, ensuring secure and efficient crimping with a straight orientation. Its compatibility with 6.35mm tab widths and .81mm tab thicknesses makes it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 110°C, it guarantees reliable performance. Trust in its RoHS compliance and high-quality construction for your connectivity needs. Elevate your projects with the Positive Lock 250 series.


