| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969208-2 |
| Contact Material: | Brass |
| Contact Plating: | Nickel |
| Material: | Brass |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Product: | Quick Disconnects |
| Product Type: | Tab |
| SKU: | AMP969208-2 |
969208-2
| Heilind Number: | AMP969208-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 969208-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FLA-STE-KONT6,3X0,8 Quick Disconnects. Crafted from durable brass with nickel plating, these straight-tab terminals ensure reliable performance. Perfect for crimping applications, they offer easy installation and secure connectivity. RoHS compliant and designed for efficiency, they are a must-have for any project requiring high-quality tab terminals. Upgrade your setup with these essential components, available now.


