| Attribute | Value |
|---|---|
| Manufacturer: | Bulgin |
| Manufacturer Part Number: | Bulgin FX0357 |
| SKU: | BLGFX0357 |
FX0357
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bulgin 12303 | Heyco® Steel Cushion Clamps, 0.375 Inner Diameter (inches) | ![]() |
| Bulgin F8404 | Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series, Nylon 6 (PA6) | ![]() |
| Bulgin 19025-0001 | Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton | ![]() |
| Bulgin DS1 | Duct seal (sealing compound) 1 lb package | ![]() |
| Bulgin T50I0M4 | Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black | ![]() |
| Bulgin 283-330 | END AND INTERMEDIATE PLATE | ![]() |
| Bulgin 283-907 | GROUND 2-CONDUCTOR TERM B | ![]() |


