| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 10114826-00004LF |
| Series: | Minitek |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Mount Type: | Surface Mount, Through Hole |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.25 mm |
| Contact Resistance: | 20 mΩ |
| Housing Color: | Natural |
| Insulation Resistance: | 100 MOhm |
| Mating Cycles: | 30 cycle |
| Wire Size: | 32 - 28 AWG |
| Flammability Rating: | UL 94V-0 |
| Voltage Rating: | 125 V |
| SKU: | BRG10114826-00004LF |
10114826-00004LF
| Heilind Number: | BRG10114826-00004LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 10114826-00004LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 10114826-00004LF, a Minitek series connector designed for versatile connectivity solutions. This 4-position housing, featuring a durable nylon construction in a natural color, is suitable for both surface mount and through-hole installations. With a pitch of 1.25mm and contact plating in tin, it ensures reliable signal transmission in a wide range of applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this connector is ideal for use in diverse environments. Its RoHS compliance guarantees environmentally friendly practices, while the UL 94V-0 flammability rating ensures safety. With a voltage rating of 125V and contact resistance of 20mΩ, this connector is a high-performance choice for wire sizes ranging from 32 to 28 AWG. Trust in the 10114826-00004LF for exceptional quality and performance in your connectivity projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 10090769-P154ALF | HD D-SUB 15-WAY MALE | ![]() |
| Amphenol FCI Berg 10090770-S154ALF | HD D-SUB 15-WAY RECEP | ![]() |
| Amphenol FCI Berg 10114826-00006LF | CONN WTB 1.25MM 6POS HOUSING | ![]() |
| Amphenol FCI Berg 10114826-00008LF | OEM ITEM 542-5A6F-1.25 MM WIRE TO | ![]() |
| Amphenol FCI Berg 67996-104HLF | B/S II DR | ![]() |
| Amphenol FCI Berg 67996-420HLF | BERG II 100CC DR ST | ![]() |
| Amphenol FCI Berg 68000-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-103HLF | BS II SR | ![]() |
| Amphenol FCI Berg 68001-106HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-203HLF | B/S II SR | ![]() |
| Amphenol FCI Berg 68001-402HLF | B/S II SR | ![]() |


