| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66506-025LF |
| Color: | Blue |
| Series: | Quickie® |
| Housing Material: | Glass-Filled Plastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Tail Length: | 2.67 mm |
| Shroud Type: | Yes |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 3 A |
| Voltage Rating: | 1000 VAC |
| SKU: | BRG66506-025LF |
66506-025LF
| Heilind Number: | BRG66506-025LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66506-025LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Quickie® HDR, a high-performance connector designed for reliability in demanding applications. With a durable housing made of glass-filled plastic, this connector boasts 40 contacts in 2 rows for efficient connectivity. Featuring through-hole mounting and gold-plated copper alloy contacts, it ensures secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65°C to 125°C and with a voltage rating of 1000 VAC, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, installation is a breeze. UL 94V-0 rated for safety and RoHS compliant for environmental responsibility, the Quickie® HDR is the ideal choice for high-reliability applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66953-022 | VERT CARD CONN D/R 30AU | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2012 | PCN12031 R.1 - Changing product from an insert-molded connector to molded housing / terminal insertion process with performance based plating. | Download | |||


