| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66953-022 |
| Pitch: | 2.54 mm |
| Gender: | Female |
| Mount Type: | PCB Mount, Through Hole |
| Mount Angle: | Straight |
| Housing Color: | Black |
| Number of Rows: | 2 |
| Voltage Rating: | 1250 V |
| Contact Plating: | Gold Over Nickel |
| Contact Material: | Copper Alloy |
| Housing Material: | Glass-Filled Polycarbonate |
| Contact Resistance: | 10 mΩ, 15 mΩ |
| Number of Contacts: | 44 |
| Insulation Resistance: | 5000 mOhm |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Series: | PV® |
| SKU: | BRG66953-022 |
66953-022
| Heilind Number: | BRG66953-022 |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66953-022 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the VERT CARD CONN D/R 30AU, a high-performance connector designed for demanding applications. With a rugged housing made of Glass-Filled Polycarbonate, this female connector features 44 gold-plated contacts for reliable signal transmission. Its through-hole PCB mount design ensures secure attachment, while a straight mount angle allows for easy installation. With a wide operating temperature range from -65°C to 125°C, this connector is suitable for use in harsh environments. RoHS compliant and boasting a voltage rating of 1250V, it meets stringent industry standards for quality and safety. Perfect for use in aerospace, defense, and industrial applications, the VERT CARD CONN D/R 30AU is a trusted choice for high-reliability connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66506-025LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093487313H55ELF | DIN TYPE C/2 RA HDRLFCNR | ![]() |
| Amphenol FCI Berg 163X10179X | D-SUB High Density, 26-pos., Plug, Crimp, Through hole | ![]() |


