| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Part Number: | Amphenol FCI Berg 66953-010LF |
| Series: | PV® |
| Gender: | Female |
| Housing Material: | Glass-Filled Polycarbonate |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | PCB Mount, Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -65 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 10 mΩ, 15 mΩ |
| Housing Color: | Black |
| Insulation Resistance: | 5000 mOhm |
| Voltage Rating: | 1250 V |
| SKU: | BRG66953-010LF |
66953-010LF
| Heilind Number: | BRG66953-010LF |
| Manufacturer: | Amphenol FCI Berg |
| Manufacturer Number: | 66953-010LF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the VERT CARD CONN 30AU D/R ( 66953-010LF) from our PV® series, a female connector designed for high-performance PCB applications. With a housing made of durable glass-filled polycarbonate, this connector ensures reliable connectivity in demanding environments. Featuring 20 gold-plated copper alloy contacts arranged in 2 rows on a 2.54mm pitch, it offers secure and efficient signal transmission. Suitable for through-hole PCB mounting, it has a straight mount angle for easy installation. With a wide operating temperature range of -65°C to 125°C and a voltage rating of 1250V, it guarantees performance in extreme conditions. RoHS compliant and with a low contact resistance of 15mΩ, this connector meets stringent quality standards. The black housing color adds a sleek finish to your PCB assembly. Experience superior quality and reliability with the VERT CARD CONN 30AU D/R.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol FCI Berg 65863-620LF | QKE HDR | ![]() |
| Amphenol FCI Berg 66900-210LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 66900-234LF | QUICKIE HEADER | ![]() |
| Amphenol FCI Berg 66900-240LF | QKE II FEMALE | ![]() |
| Amphenol FCI Berg 68020-134HLF | B/S II DR RA | ![]() |
| Amphenol FCI Berg 86093488314755V1LF | DIN C/2 STR REC LF CNR | ![]() |


