| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 214779-E |
| Part Aliases: | 214779-E |
| SKU: | ERN214779 |
214779-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 1-640250-3 | 13P SL156 HSG W/LCK RAMP NATL | ![]() |
| ERNI 103240-5 | 10 MODII HDR DRST B/A .100CL | ![]() |
| ERNI 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| ERNI 5-747912-2 | 25 Plug Solder Cup, Gold Flash | ![]() |
| ERNI 5102153-2 | A/L UNIV HDR 14P VERT | ![]() |
| ERNI 68001-402HLF | B/S II SR | ![]() |
| ERNI 68786-302LF | 1X2 LOW PROFILE JUMPER | ![]() |
| ERNI 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| ERNI 4901 | PCB .032 BRASS/TIN PLATE .250 TAB | ![]() |
| ERNI 5009 | TEST POINT (YELLOW) | ![]() |
| ERNI 5021 | TEST POINT | ![]() |
| ERNI 7228 | JACK SCREW | ![]() |
| ERNI 43045-0212 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| ERNI 43045-0402 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| ERNI 53261-0671 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 6 Circuits | ![]() |
| ERNI 2059-301/998-403 | 1 POLE SMT TERMINAL BLOCK | ![]() |
| ERNI 2060-452/998-404 | 2 POLE SMT TERMINAL BLOCK BRIGHT WHITE | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2025 | PCN-25-237967 - Packaging Change. we change the bulk packaging of all parts to: new bag (400X600X0,05 mm): 084492-E new carton box (288X188X185mm): 973058-3 The amount of parts per box (5000 pieces) is not changed. | Download | |||


