| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 1254 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY1254 |
1254
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 320553 | PIDG R 22-16 COMM 22-18 MIL 4 | ![]() |
| HEYCO Products 350778-1 | 02P UMNL CAP HSG | ![]() |
| HEYCO Products 770678-1 | SEAL PLUG, AMPSEAL | ![]() |
| HEYCO Products 1157 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1207 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1240 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.125 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 1244 | Heyco® Original Strain Relief Bushings Straight-Thru SR for Round, Nylon 6/6, 0.062 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 09140100361 | Han-Modular®, Hinged frame, for 3 modules, A ... C; Size: 10 B | ![]() |
| HEYCO Products 09380082701 | insert, Size: 10 B, female, 63 A, 690 V | ![]() |
| HEYCO Products 19000005084 | Cable gland, Size: M20, Material: Metal | ![]() |
| HEYCO Products 19200031440 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
| HEYCO Products P9-111122 | Sealed Dome Pushbutton Switch | ![]() |
| HEYCO Products 979-009-030R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


