| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09152006222 |
| Series: | Han D® HMC |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Resistance: | 3 mΩ |
| Mating Cycles: | 10000 cycle |
| Wire Size: | 18 AWG |
| Contact Design: | Machined |
| Current Rating: | 10 A |
| Stripping Length: | 8 mm |
| SKU: | HRT09152006222 |
09152006222
| Heilind Number: | HRT09152006222 |
| Manufacturer: | HARTING |
| Manufacturer Number: | 09152006222 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
HARTING offers a large range of terminations technology for contacts: - Screw terminal - Crimp terminal - Axial screw terminal - Cage-clamp terminal - IDC (Insulation displacement terminal) - Han-Quick Lock® termination technique
More >>Specifications
Detailed Description
Introducing the HARTING 09152006222, a high-performance crimp contact designed for precision and reliability in electrical connections. This female contact, part of the Han D® HMC series, features a 1 MM2 wire size and is crafted from durable copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With a current rating of 10 A and a contact resistance of just 3 mΩ, it guarantees efficient power transmission in demanding environments. Its machined contact design and 10000 mating cycles lifespan make it ideal for industrial applications where durability is essential. RoHS compliant and suitable for use in temperatures ranging from -40°C to 125°C, this contact offers peace of mind in terms of environmental and performance standards. Whether you're working in telecommunications, aerospace, or any other hi-rel industry, the 09152006222 is the perfect choice for your crimp termination needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09110006131 | Crimp contact, male, 10 MM2 | ![]() |
| HARTING 09140009965 | Fixing plate | ![]() |
| HARTING 09140013111 | module, Cat. 6, female | ![]() |
| HARTING 09140023041 | Han® 70 A module, male, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140044711 | Han® SC module, female, 4 contacts | ![]() |
| HARTING 09140083112 | HAN GIGABIT MODULE FEMALE CONT | ![]() |
| HARTING 09142083011 | Han GigaBit HMC M-insert | ![]() |
| HARTING 09142083111 | Han GigaBit HMC F-insert | ![]() |
| HARTING 09142160313 | Hinged frame HMC 16B f. 4 modules (a..d) | ![]() |
| HARTING 09150006101 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09152006224 | Crimp contact, female | ![]() |
| HARTING 09322006227 | Han® C, HMC, Crimp contact; Operating current: ≤40A; Female; Copper alloy; HMC gold plated; Conductor cross-section: 10mm²; AWG 8 | ![]() |
| HARTING 09670005570 | D-Sub, Crimp contact, Straight, Turned; Male; Copper alloy; HMC gold plated; Conductor cross-section: 0.13 | ![]() |
| HARTING 19300320428 | Hoods, 32 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 19300320528 | Hoods, 32 A, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HARTING 61030000044 | CABLE CLAMP METAL HOOD 9-37P D | ![]() |


