| Attribute | Value |
|---|---|
| Manufacturer: | JAE Electronics |
| Manufacturer Part Number: | JAE Electronics MX34003PF1 |
| SKU: | JAEMX34003PF1 |
MX34003PF1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JAE Electronics 1-1326031-0 | 2.8MM BLD,SEAL,14AWG,REV REEL | ![]() |
| JAE Electronics 1991253-9 | 9 WAY LOW COST D SUB BACKSHELL | ![]() |
| JAE Electronics 52934-1 | TERMINAL,PIDG SPR SPD 16-14 5 | ![]() |
| JAE Electronics ZE05-12DS-HU/R | Plug, 12 Position | ![]() |
| JAE Electronics 19215-0042 | Step Down Butt Splice for 6-8 AWG Wire | ![]() |
| JAE Electronics GTC06LC20-4SW(A10)(027) | MX150L 16 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| JAE Electronics 33012-2001 | MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Right Reel Payoff | ![]() |
| JAE Electronics 64318-1011 | .635mm, 1.50mm, 2.80mm, Power CMC Receptacle, 28 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| JAE Electronics 64318-1018 | .635mm, 1.50mm, 2.80mm, Power CMC Connector, 28 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| JAE Electronics 64323-1029 | 1.50mm CMC CP Female Terminal, Tin Plated, for tab dimensions 1.5mm x 0.8mm, Wire Size 0.50mm | ![]() |
| JAE Electronics 73366-0010 | MCX Right-Angle Plug, Crimp, Nickel Plated Body, for RG-174, RG-188 and RG-316 Cable, 50Ω | ![]() |
| JAE Electronics PN14-8FF-M | Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, bulk package. | ![]() |
| JAE Electronics 155-32602 | Conn. Clip w/Fir Tree, 0.75 - 5.0 mm Panel Thick., 6.5 - 7.0 mm Hole Dia., PA66HIRHS, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2023 | MB-433 - Manufacturing Location Change. JAE will be moving its molding and assembly processes from the US to Mexico. Raw materials will remain the same and the connectors will meet all of the same dimensions and specifications as before. | Download | |||


