| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST 03NR-E4K(LF) |
| SKU: | JST03NR-E4K(LF) |
03NR-E4K(LF)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST AT06-3S | 3 Pin Plug | ![]() |
| JST 1-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| JST 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| JST 1-647402-0 | 10P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| JST 1-647402-5 | 15P SL156 HSG W/RMP&TABS,OVSZ | ![]() |
| JST 2-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| JST 2112452-1 | COVER,FOR 22POS | ![]() |
| JST 3-1823440-3 | 22POS, MIXED,REC HSG,ASSY,SEALED | ![]() |
| JST 53440-1 | ELECTRO-TAP, 18-14 AWG RUN&TAP | ![]() |
| JST 33012-2002 | MX150 Female Terminal for Mat-Sealed Connectors, Tin Plating, 20-18 AWG, Right Reel Payoff | ![]() |
| JST 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| JST 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
| JST H000X034H1C | The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 8' (2.4m) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. | ![]() |


