Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 45844-0005 |
Color: | Black |
Series: | 45844 - EXTreme PowerEdge |
Amperage: | 3 A |
Connector Type: | EXTreme PowerEdge |
Housing Material: | Thermoplastic |
Number of Contacts: | 24 |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Component Type: | Edgecard to PCB |
Angle: | Vertical (Top Entry) |
Tail Length: | 3.19 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 24 |
Mating Cycles: | 250 |
Contact Termination Plating Thickness: | 3.81 µm |
PCB Thickness (Recommended): | 1.6 mm |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Power and Signal Configuration: | 24 s - 0 p |
Edge Card Thickness: | 1.57 mm |
Standards Met: | General |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0458440005 |
SKU: | MOL45844-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download |