Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51338-1674 |
Color: | Black |
Series: | 51338 |
Amperage: | .3 A |
Connector Type: | SlimStack |
Gender: | Female |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Mount Type: | Surface Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .4 mm |
Voltage: | 50 V AC/DC |
Orientation: | Vertical |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Board to Board |
Contact Termination Plating: | Gold |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Mated Height: | 1.5 mm, 2 mm |
Mated Width: | 3.4 mm |
Surface Mount Compatible: | Yes |
Product Name: | SlimStack |
Part Aliases: | 0513381674 |
SKU: | MOL51338-1674 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/01/2023 | 512320 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Korea - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.4 BTB J-Bend Rec lines from Japan to Molex Vietnam production facility. The transfer will started in Q3 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. |
Download |
10/31/2016 | 501415 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |