| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CF3IW-E |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | .83 in, 21 mm |
| Overall Height: | .44 in, 11.2 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | ABS |
| Fitting Type: | Coupler |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANCF3IW-E |
CF3IW-E
Specifications
Detailed Description
Enhance cable management efficiency with this Off White Coupler Fitting, designed for seamless integration with LD3 raceway systems. Crafted from durable ABS material, it ensures long-lasting performance in low voltage environments. The snap-on mount type simplifies installation, while its compact dimensions of 1.5 inches in length, 0.83 inches in width, and 0.44 inches in height offer a discreet yet effective solution. With RoHS compliance and a fitting type specifically for couplers, this essential accessory guarantees optimal organization for your wiring duct setup. Elevate your wire and cable management with this reliable component from the Single Channel Raceway collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


