| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit DCF3IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 1.6 in, 40.6 mm |
| Overall Height: | 2.25 in, 57.2 mm |
| Overall Length: | 3.42 in, 86.7 mm |
| Material: | ABS |
| Fitting Type: | Entrance End/Drop Ceiling |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANDCF3IW-X |
DCF3IW-X
Specifications
Detailed Description
Enhance the functionality of your LD3 raceway with our Low Voltage Drop Ceiling/Entrance End Fitting in Off White. Crafted from durable ABS, this fitting ensures a secure and seamless connection for your wiring needs. With a convenient Snap-On mount type, installation is quick and hassle-free. Measuring at 3.42 inches in length, it's perfect for drop ceiling applications. RoHS compliant, it meets international standards for environmental responsibility. Elevate your wire and cable management with this essential component from our Single Channel Raceway collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


