| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC3IW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 1.83 in, 46.5 mm |
| Overall Height: | 11.9 mm, .47 in |
| Overall Length: | 1.83 in, 46.5 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC3IW-X |
ICFC3IW-X
| Heilind Number: | PANICFC3IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | ICFC3IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Inside corner fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 1.83 in.
More >>Specifications
Detailed Description
Enhance the cable management system with our Inside Corner Fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceways. Crafted from durable ABS in a sleek Off-White hue, this snap-on fitting guarantees a secure and aesthetic solution for corner installations. With a convenient length of 1.83 inches, it perfectly complements your setup while ensuring optimal organization. Trust in its high-quality construction and compatibility with Single Channel Raceway systems for efficient low-voltage wiring. Elevate your workspace with this essential accessory, meticulously engineered for performance and ease of use.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


