| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit ICFC5IW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 1.11 in, 28.2 mm |
| Overall Height: | 2.11 in, 53.6 mm |
| Overall Length: | 2.11 in, 53.6 mm |
| Material: | ABS |
| Fitting Type: | Inside Corner |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANICFC5IW-X |
ICFC5IW-X
Specifications
Detailed Description
Enhance cable management efficiency with our Inside Corner Fitting, tailored for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS in a sleek Off-White hue, this fitting ensures a secure and professional finish for corners. Designed for Snap-On installation, it offers convenience and flexibility in organizing low voltage wiring. With precise dimensions of 2.11" in length, 1.11" in width, and 2.11" in height, it guarantees a snug fit while maintaining a tidy appearance. Elevate your wire and cable organization with this essential component, ideal for various applications in residential, commercial, or industrial settings. Compliant with RoHS regulations, it prioritizes environmental responsibility without compromising on performance. Explore our Wiring Duct & Accessories collection to discover more tools and solutions for streamlined cable routing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


