| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit LD3IW6-A |
| Color: | Off-White |
| Mount Type: | Adhesive |
| Overall Width: | 19.6 mm, .77 in |
| Material: | Rigid PVC |
| Fitting Type: | Channel |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANLD3IW6-A |
LD3IW6-A
| Heilind Number: | PANLD3IW6-A |
| Manufacturer: | Panduit |
| Manufacturer Number: | LD3IW6-A |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The one-piece LD3 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 0.77" (19.6mm) wide. It comes in 6 foot sections.
More >>Specifications
Detailed Description
Enhance cable organization with our LD3 low-voltage latching single-channel surface raceway. This one-piece solution, crafted from durable PVC in a sleek off-white hue, offers easy installation with pre-applied adhesive-backed tape. Measuring 6 feet in length and 0.77 inches in width, it provides ample space for cable management. Perfect for tidying up wires in any setting, this raceway effortlessly blends functionality with a clean aesthetic. ROHS compliant for peace of mind, it's a reliable choice for your wire and cable organization needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


