| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit RAFC5IW-X |
| Color: | Off White1 |
| Mount Type: | Snap-On1 |
| Overall Width: | 2.58 in, 65.5 mm |
| Overall Height: | .64 in, 16.3 mm |
| Overall Length: | 2.58 in, 65.5 mm |
| Material: | Rigid PVC |
| Fitting Type: | Right Angle |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANRAFC5IW-X |
RAFC5IW-X
Specifications
Detailed Description
Enhance cable management efficiency with this right angle fitting designed for seamless integration with LD5, LDPH5, and LDS5 raceway systems. Crafted from durable ABS in a sleek off-white finish, it ensures a professional look while accommodating cables with ease. The snap-on mount type simplifies installation, while the rigid PVC material guarantees long-lasting performance. With a length of 2.58 inches and a low profile of just 0.64 inches, it offers a compact solution for organizing cables in any setting. Ideal for low voltage applications, this fitting is RoHS compliant, meeting stringent environmental standards. Elevate your wire and cable management setup with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


