| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TFC3IW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 2.23 in, 56.6 mm |
| Overall Height: | 11.9 mm, .47 in |
| Overall Length: | 3.6 in, 91.4 mm |
| Material: | Rigid PVC |
| Fitting Type: | Tee |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANTFC3IW-X |
TFC3IW-X
| Heilind Number: | PANTFC3IW-X |
| Manufacturer: | Panduit |
| Manufacturer Number: | TFC3IW-X |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Tee fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 3.6 in.
More >>Specifications
Detailed Description
Easily expand your cable management capabilities with this Tee fitting, designed for seamless integration with LD3, LDPH3, and LDS3 raceway systems. Crafted from durable ABS in a sleek Off-White hue, it offers a length of 3.6 inches for efficient organization. The Snap-On mount type ensures effortless installation, while the rigid PVC construction guarantees long-lasting performance. With RoHS compliance and a focus on low voltage applications, this fitting is a reliable choice for any wiring project. Explore our range of Wire & Cable Management Products for all your organization needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


