| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit TFC5IW-X |
| Color: | Off-White |
| Mount Type: | Snap-On |
| Overall Width: | 102.6 mm, 4.04 in |
| Overall Height: | 16.3 mm, .64 in |
| Overall Length: | 2.58 in, 65.5 mm |
| Material: | Rigid PVC |
| Fitting Type: | Tee |
| Product: | Single Channel Raceway |
| Raceway Type: | Low Voltage |
| SKU: | PANTFC5IW-X |
TFC5IW-X
Specifications
Detailed Description
Enhance your cable management system with this Tee fitting, designed for seamless integration with LD5, LDPH5, and LDS5 raceways. Crafted from durable ABS material in an elegant Off-White hue, this fitting ensures a sleek and professional finish. Featuring a Snap-On mount type for easy installation, it offers a secure and reliable connection. With an overall width of 102.6mm and a length of 65.5mm, it's perfect for organizing cables in low voltage setups. The rigid PVC construction guarantees long-lasting performance, while its compact design with a height of 16.3mm adds efficiency to your setup. Elevate your wire and cable management with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit CF5IW-E | Coupler fitting for use with LD5 raceway, Off White, ABS, Length 2.00 in. | ![]() |
| Panduit DCF5IW-X | Drop ceiling/entrance end fitting for use with LD5 raceway, Off White, ABS, Length 3.42 in. | ![]() |
| Panduit ECF3IW-E | End cap fitting for use with LD3 raceway, Off White, ABS, Length 1.2 in. | ![]() |
| Panduit ECF5IW-E | End cap fitting for use with LD5 raceway, Off White, ABS, Length 1.62 in. | ![]() |
| Panduit LD5IW6-A | The one-piece LD5 low-voltage latching single-channel surface raceway is supplied with pre-applied adhesive-backed tape. It is off white and made of PVC. It measures 6' (1.8m) long and 1.01" (25.8mm) wide. It comes in 6 foot sections. | ![]() |
| Panduit OCF3IW-E | Outside corner fitting for use with LD3 raceway, Off White, ABS, Length 1.05 in. | ![]() |
| Panduit OCF5IW-E | Outside corner fitting for use with LD5 raceway, Off White, ABS, Length 1.25 in. | ![]() |
| Panduit RAFC3IW-X | Right angle fitting for use with LD3, LDPH3, and LDS3 raceway, Off White, ABS, Length 2.23 in. | ![]() |


