Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: TXR54SJ90-2410AI
Series: Raychem TXR
Shell Size: 24
Body Material: Corrosion Resisting Steel
Cable Diameter: .313 - .5 in, 7.9 - 12.7 mm
Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL: 907
Operating Temperature Range: -65 - 260 °C, -85 - 500 °F
GPL Description: Aerospace Defense & Marine
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: C417
Adapter Material: Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
Cable Diameter Range: .2 - 15.9 mm
Adapter Angle: 90°
Adapter Entry Size: 10
Cable Entry Diameter: .01 - .63 in
Part Aliases: F81813-000
SKU: RYCTXR54SJ90-2410AI
: 54 / .313 - .5 in / NAS 1699 / MS3472 / AS34671 / M83723/86 / NAS 1652 / M83723/83 / M83723/82 / AS34041 / M83723/36 / M83723/38 / AS34501 / NAS 1694 / MS3459 / M83723/73 / AS34641 / NAS 1642 / AS34121 / AS34001 / M83723/13 / M83723/92 / M83723/67 / M83723/66 / M83723/48 / MS3470 / M83723/06 / AS34241 / M83723/08 / M83723/07 / AS34461 / NAS 1653 / NAS 1701 / M83723/95 / M83723/91 / M83723/39 / AS34091 / NAS 1700 / M83723/77 / NAS 1651 / MS3476 / M83723/69 / M83723/43 / M83723/40 / M83723/37 / M83723/72 / AS34541 / M83723/96 / M83723/78 / M83723/71 / M83723/42 / M83723/65 / M83723/76 / NAS 1692 / MS3475 / M83723/02 / NAS 1650 / M83723/49 / NAS 1643 / NAS 1641 / M83723/14 / AS34681 / M83723/03 / AS34511 / M83723/87 / MS3471 / NAS 1599 / M83723/04 / NAS 1693 / M83723/68 / M83723/41 / M83723/05 / AS34561 / M83723/84 / NAS 1702 / M83723/97 / AS34011 / M83723/74 / M83723/98 / M83723/75 / AS34061 / M83723/01 / MS3474 / M83723/85 / AS34081 / MIL-DTL-83723 Series III/Class A,G,K,R,S / MIL-DTL-83723 Series III/Class A,G,R / AS81703 Series 3 / MIL-DTL-83723 Series IIII/Class H / AS50151 Class D,L,U,W Crimp Contact / MIL-DTL-83723 Series I/Class A,G,R / MIL-DTL-83723 Series III/Class G,R,W / MIL-DTL-26482 Series 2/Class A,L / MIL-DTL-83723 Series I/Class G,R / AS50151 Crimp Contact / AS81703 Series 3/Class E,L / MIL-DTL-83723 Series III/Class S / AS50151 Class L,W Crimp Contact / MIL-DTL-83723 Series III/Class A,G,K,R / MIL-DTL-83723 Series III/Class G,R / AS50151 Class D,L,U,W Crimp Contact Less ENDBELL / TR10AI / Tinel-Lock Adapter / Tinel-Lock Adapter / Tinel-Lock Ring / 1000 Hr / https://services.dac-group.com/sku-images/circular-connector-adapters-and-strain-reliefs/RYCTXR54SJ90-2410AI.png / www.te.com/content/dam/te-com/catalog/part/TXR/15A/B90/TXR15AB90-1208AI-t1.jpg/jcr:content/renditions/product-high-res.png / 3-1200480-2 / F81813-000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/10/2015 E-15-001889 - Product Improvement. Optimize Manufacturing, Product Improvement, single Design, Better Customer Service. Download