Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: TXR76AB00-1607AI
Color: Olive Drab
Series: Raychem TXR
Shell Size: 16
Body Material: Aluminum
Cable Diameter: .219 - .35 in, 5.6 - 8.9 mm
Device Type: Side-Entry Tinel-Lock Ring, Tinel-Lock Ring
GPL: 907
Operating Temperature Range: -65 - 175 °C, -85 - 347 °F
GPL Description: Aerospace Defense & Marine
Lead Free Solder Processes: Not applicable for solder process capability
Product Code: C417
Adapter Material: Cadmium (AMS-QQ-P-416 Type II, Class 3)
Cable Diameter Range: .2 - 11.1 mm
Adapter Angle: Straight
Adapter Entry Size: 7
Cable Entry Diameter: .01 - .44 in
Part Aliases: 192841-000
SKU: RYCTXR76AB00-1607AI
: 76 / .219 - .35 in / Patt 105 / Patt 603 / MIL-DTL-26482 Series 1 (162GB Amphenol) / MIL-DTL-26482 Series 1 (PT-SE Socapex) / MIL-DTL-26482 Series 1 (PT Teldix) / MIL-DTL-26482 Series 1 (SLPT Deutsch) / MIL-DTL-26482 Series 1 (PT-SE Teldix) / NFL 54 125 / MIL-DTL-26482 Series 1 (SPT Bendix) / BS9522 F0017 / MIL-DTL-26482 Series 1 (SPT Socapex) / MIL-DTL-26482 Series 1 (PT Socapex) / BS9522 N0001 / Tinel-Lock Adapter / TR07AI / Tinel-Lock Adapter / Tinel-Lock Ring / 500 Hr / https://services.dac-group.com/sku-images/circular-connector-adapters-and-strain-reliefs/RYCTXR76AB00-1607AI.png / www.te.com/content/dam/te-com/catalog/part/TXR/15A/B00/TXR15AB00-0404AI-t1.jpg/jcr:content/renditions/product-high-res.png / 192841-000 / 9-1191398-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: